170221-1

Heilind Number:AMP170221-1
Manufacturer:TE Connectivity
Manufacturer Number:170221-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.5-2.27MM MIC TAB CONT.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170221-1
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.5 - 2 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP170221-1

Detailed Description

Enhance your automotive, truck, bus, and off-road connections with our high-quality Tab Terminal Splices. Designed for efficient crimping, these terminals feature a durable tin plating that ensures reliable conductivity even in harsh operating conditions. With a wide operating temperature range of -30 to 105°C (-22 to 221°F), they are suitable for a variety of environments. Their F-Crimp design allows for secure wire attachment, accommodating sizes ranging from .5 to 2mm². Compliant with RoHS standards, these terminals are not only efficient but also environmentally friendly. Upgrade your connectivity solutions with our Automotive Connectors and Accessories.