| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170262-2 |
| Amperage: | 2 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 10000 |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Packaging: | Strip |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | .8 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1592 |
| Wire Size: | .12 - .5 mm², 26 - 20 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Accepts Wire Insulation Diameter: | .043 - .075 in, 1.09 - 1.91 mm |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Part Aliases: | 0-0170262-2 170262-2 |
| SKU: | AMP170262-2 |
170262-2
Specifications
Detailed Description
Enhance your electronic connections with our EIS CONTACT, a high-quality female socket designed for optimal performance. With a steady amperage of 2A and a voltage rating of 250VAC, it ensures reliable power transmission. The cable mount (free-hanging) design offers easy installation, while the phosphor bronze contact material guarantees durability. Suitable for signal circuit applications, this contact is ideal for wire-to-wire or wire-to-board connections. Operating smoothly in temperatures ranging from -20°C to 105°C (-4°F to 221°F), it meets RoHS compliance standards for environmental responsibility. Each package contains 10,000 pieces, making it a convenient choice for bulk orders. Trust in this EIS CONTACT for seamless connectivity in your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658622-9 | 40 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 170204-2 | EIS CONTACT | ![]() |
| TE Connectivity 170262-1 | Cut Strip - EIS CONTACT | ![]() |
| TE Connectivity 170262-2 | Cut Strip - EIS CONTACT | ![]() |
| TE Connectivity 171639-1 | MINI U-M-N-L SOCKET L.P | ![]() |
| TE Connectivity 171822-2 | EIS REC. HSG 2P-NATURAL | ![]() |
| TE Connectivity 171822-3 | EIS REC. HSG 3P-NATURAL | ![]() |
| TE Connectivity 171822-7 | EIS REC. HSG 7P-NATURAL | ![]() |
| TE Connectivity 2-34161-1 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 2110989-1 | EP 2.5 RCPT CONTACT, 26-22 AWG | ![]() |
| TE Connectivity 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 3-770060-1 | MINI AMP-IN PTLP/PHBZ | ![]() |
| TE Connectivity 323914 | TERMINAL,PIDG R 26-22 4 | ![]() |
| TE Connectivity 61626-1 | .140 DIA SOK 20-14 PTPBR | ![]() |
| TE Connectivity 796634-3 | 3 POS 5.08MM R/A PLUG,TRM BLK | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151138-1 | TE Connectivity 170262-2 Application Tooling | ![]() |
| TE Connectivity 2151138-2 | TE Connectivity 170262-2 Application Tooling | ![]() |
| TE Connectivity 58548-2 | TE Connectivity 170262-2 Application Tooling | ![]() |
| TE Connectivity 7-2151138-7 | TE Connectivity 170262-2 Application Tooling | ![]() |
| TE Connectivity 91556-1 | TE Connectivity 170262-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 170262-2 Application Tooling | ![]() |


