EIS RECPT HSG
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 171822-3 |
Color: | Natural |
Amperage: | 2 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Overall Height: | 5.75 |
Overall Length: | 14 |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V AC, 350 V DC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Number of Positions: | 3 |
Housing Color: | Natural |
Insulation Resistance: | 500 MΩ |
GPL: | 289 |
Profile: | Standard |
Mating Retention Type: | Lock |
Packaging: | Bag |
Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 5.75 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Mating Connector Lock Type: | Lock |
GPL Description: | Data and Devices |
Lead Free Solder Processes: | Not applicable for solder process capability |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1593 |
Circuit: | Standard |
Contact Layout: | Inline |
Connector Length: | 14 mm |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 0-0171822-3;171822-3 |
SKU: | AMP171822-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2023 | P-23-023862 - Adding alternative material. Add new alternative material STARFLAM ECO315J for product housing. |
Download |
09/01/2021 | P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. | Download |