170265-2

Heilind Number:AMP170265-2
Manufacturer:TE Connectivity
Manufacturer Number:170265-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL 250 REC 12-10 AWG 0.406 X 42.3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170265-2
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:23 mm, .905 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 20 AWG, .51 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.086 - .134 in, 2.2 - 3.4 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170265-2

Detailed Description

Enhance your electrical connections with this PL 250 series Positive Lock 250 receptacle. Crafted from durable brass with tin plating, it ensures reliable performance. With a straight orientation and F-crimp type, it accommodates 14-20 AWG wires effortlessly. The open barrel design accepts insulation diameters of .086-.134 inches, making it versatile for various applications. RoHS compliant and suitable for temperatures ranging from -40 to 110°C, this receptacle is a dependable choice for your connectivity needs. Upgrade your projects with this high-quality Quick Disconnect terminal.