| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928901-4 |
| Series: | Positive Lock 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 22.3 mm, .88 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .169 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP928901-4 |
928901-4
Specifications
Detailed Description
Enhance your electrical connections with our PL 250 REC TERMINAL 17-13 TPPB LP, designed for high-performance applications. Crafted from durable phosphor bronze with tin plating, these receptacles ensure reliable conductivity. With a straight orientation and open barrel, they accommodate 13-17 AWG wires for seamless installation. The F-Crimp design guarantees a secure connection, while the wide compatibility with tabs of 6.35mm width and .81mm thickness offers versatility. Operating flawlessly in temperatures ranging from -40 to 110°C, these terminals are essential for various industrial settings. RoHS compliant and meticulously engineered, they are a dependable choice for your wiring needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 341001-3 | ![]() | |
| TE Connectivity 341001-4 | ![]() | |
| TE Connectivity 737015-3 | ![]() | |
| TE Connectivity 927882-8 | ![]() |


