| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170265-4 |
| Series: | Positive Lock 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 23 mm, .905 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 20 AWG, .51 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .086 - .134 in, 2.2 - 3.4 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP170265-4 |
170265-4
Specifications
Detailed Description
Enhance your electrical connections with our PL 250 REC 12-10 AWG Quick Disconnect Receptacle. Crafted from durable Phosphor Bronze with a protective Tin plating, this straight-oriented terminal ensures reliable performance in temperatures ranging from -40 to 110°C. With a wire size compatibility of 14-20 AWG, it accommodates a wide range of applications. The F-Crimp design and open barrel construction facilitate easy installation, while the .406 x 42.3 TPPHBZ dimensions provide a secure fit. Trust in the quality of our Positive Lock 250 series for efficient and durable connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 755342-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 928901-4 | ![]() |


