| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170325-5 |
| Series: | Positive Lock 187 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 21.6 mm, .85 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .075 - .134 in, 1.9 - 3.4 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP170325-5 |
170325-5
Specifications
Detailed Description
Enhance your electrical connections with our PL 187 Receptacle. Designed for secure and efficient performance, this component features a brass construction with pre-tin plating for durability and conductivity. With a straight orientation and F-Crimp compatibility, it easily accommodates 16-20 AWG wire sizes. The open barrel design allows for quick and reliable termination, while the positive lock mechanism ensures a stable connection. RoHS compliant and suitable for a wide temperature range, from -40 to 110°C (-40 to 230°F), this receptacle is ideal for various applications in the automotive, industrial, and electronics sectors. Upgrade your assembly process with this reliable and high-quality solution.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150032-2 | ![]() | |
| TE Connectivity 7-2150032-7 | ![]() | |
| TE Connectivity 724659-1 | ![]() | |
| TE Connectivity 724659-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2014 | E-13-016607 - Document Clarification. | Download | |||


