| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170359-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .35 mm², 22 - 26 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .047 - .069 in, 1.19 - 1.75 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Thickness: | .8 µm |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .039 in, 1 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 61.285.00,0-0170359-1 170359-1 |
| SKU: | AMP170359-1 |
170359-1
Specifications
Detailed Description
Enhance your power connectivity with our UNIV M-N-L PIN 26-22 AWG, a versatile crimp contact designed for optimal performance in Mini-Universal MATE-N-LOK series applications. With CSA and UL standards compliance, this contact ensures reliable operation in a wide range of environments. Suitable for cable mount installations, it accommodates 22-26 AWG stranded wires, delivering a contact rating of 7 A at 600 V AC/DC. The contact's brass construction with tin plating guarantees durability and efficient power transmission. Operating smoothly in temperatures ranging from -20 to 105°C (-4 to 221°F), it is ideal for power circuit applications. Packaged in a reel with 6000 units, this contact is a must-have for appliance and connector systems. RoHS compliant and featuring VDE and ECCN certifications, it meets international quality standards, providing peace of mind in your power connectivity solutions. Elevate your wire-to-wire connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1393738-1 | V42254A6000G109=SUB D GEHAEUSE | ![]() |
| TE Connectivity 170361-1 | UNIV M-N-L SOC. 26-22 AWG | ![]() |
| TE Connectivity 172160-1 | 6 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 2-521055-2 | ULTRAFAST 250 ASSY TAB 22-18 AWG TPBR | ![]() |
| TE Connectivity 200389-2 | GUIDE PIN KIT | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350536-6 | UMNL SOK 20-14 .0125AUNI/PHBZ | ![]() |
| TE Connectivity 350570-7 | UMNL SOK 24-18 AUBR | ![]() |
| TE Connectivity 5-103945-2 | 5X3 MTE SHRD PIN SR LATCH .100 | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 640923-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 745253-2 | 20 DF SCKT CONT,PLTD | ![]() |
| TE Connectivity 770580-1 | 10P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2024 | PCN-24-207958 - Packaging Change. Introducing Tapes around the reel and removing additional wrapping film. This packaging style is widely used on terminals produced by TE. | Download | |||
| 02/10/2014 | P-14-009834 - Package(reeling)change: For following parts the reeling method will be changed from the current style to US standard. | Download | |||


