170359-3

Heilind Number:AMP170359-3.P
Manufacturer:TE Connectivity
Manufacturer Number:170359-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - MINI UNIVERSAL M-N-L PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170359-3
Series:Mini-Universal MATE-N-LOK
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Cable Type:Discrete Wire
Contact Amperage:7 A
Termination Type:Crimp
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Underplating Material:Nickel
Connector and Contact Terminate To:Wire & Cable
Wire Size:.12 - .35 mm², 22 - 26 AWG
Connector System:Wire to Wire
Contact Termination Plating:Nickel
Wire Insulation Support:Without
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Nickel
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:CSA UL
Part Aliases:170359-3
SKU:AMP170359-3.P

Detailed Description

Enhance connectivity with our Mini Universal M-N-L Pin, designed for efficient power transmission in various applications. This straight-contact pin, with a termination method of crimping, ensures secure and reliable connections. Meeting CSA and UL standards, it guarantees quality and safety. The brass contact material, plated with nickel and gold, offers excellent conductivity and corrosion resistance. Suitable for 22-26 AWG wire sizes, this pin is ideal for power circuit applications, with a maximum voltage rating of 600 V AC/DC and a current capacity of 7 A. Its compact design and 6000-piece package quantity make it a versatile and cost-effective solution for wire-to-wire connections in appliances and other electronic devices. Additionally, its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity with our Mini Universal M-N-L Pin for seamless and efficient power transfer.