| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320571 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320571 |
320571
Specifications
Detailed Description
Enhance your electrical connections with these PIDG R 22-16 COMM 22-18MIL 1/4 Ring Tongue connectors. Designed for efficient performance, these closed-barrel terminals are ideal for wire sizes ranging from 22 to 16 AWG. With a voltage rating of 300V and operating temperature range of 105°C (221°F), they ensure reliable conductivity in various environments. Featuring insulation for added safety, these connectors are RoHS compliant, meeting stringent environmental standards. Perfect for professional use in industries requiring secure crimping solutions, they offer a straightforward, straight orientation for easy installation on M6 studs. Upgrade your connectivity with these high-quality terminals from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-770902-0 | Cut Strip - MINI UMNL SOK 26-22 AWG AU | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 320563 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 320569 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 322447 | TERMINAL,SOLIS R 12-10 4 | ![]() |
| TE Connectivity 34113 | SOLIS R 22-16COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| TE Connectivity 794188-1 | 04P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 320571 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 320571 Application Tooling | ![]() |
| TE Connectivity 47386-4 | TE Connectivity 320571 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 320571 Application Tooling | ![]() |
| TE Connectivity 525690 | TE Connectivity 320571 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 320571 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 320571 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 320571 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 320571 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 320571 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 320571 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 02/27/2015 | E-14-014715 - Product Improvement. | Download | |||


