170887-4

Heilind Number:AMP170887-4
Manufacturer:TE Connectivity
Manufacturer Number:170887-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SLEEVE DIA5 SHUR PLUG NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170887-4
Housing Material:Soft Vinyl Chloride
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mating Alignment Type:None
Insulated:No
Product Type:Insulation Sleeve
Housing Type:Receptacle
SKU:AMP170887-4

Detailed Description

Protect and insulate your electrical connections with our Sleeve DIA5 Shur Plug. Made from soft vinyl chloride in a natural color, this straight orientation receptacle is designed for a single terminal. Offering RoHS compliance, it ensures environmental responsibility in your projects. Perfect for crimp terminal housings, this insulation sleeve guarantees secure and efficient electrical connections. Partner with us for quality and reliability in every application.