| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 171444-1 |
| Housing Material: | Nylon |
| Pitch: | .236 in, 6 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP171444-1 |
171444-1
| Heilind Number: | AMP171444-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 171444-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our FF 250 Tab Housing Assembly Connector, featuring 14 positions for seamless integration. Crafted from durable nylon in a sleek black finish, this connector ensures reliable performance. With a 6mm pitch and straight orientation, it offers easy installation. Perfect for cable mounting, its free-hanging design adds convenience. Trust in its quality for all your terminal housing needs.


