| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 171631-2 |
| Amperage: | 6 A |
| Termination Method: | Crimp |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | .2 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP171631-2 |
171631-2
| Heilind Number: | AMP171631-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 171631-2 |
| ECAD Model: |
Specifications
Detailed Description
Power up your automotive, truck, bus, or off-road vehicle with these high-performance terminals. Featuring a reliable F-Crimp design, they provide secure connections for wires ranging from 0.2 to 0.5 mm². With a clean body and primary locking feature, installation is a breeze. Operating smoothly in temperatures from -30 to 105 °C (-22 to 221 °F), these terminals are perfect for a wide range of environments. Plus, they are RoHS compliant, making them a sustainable choice for your connectivity needs. Upgrade your vehicle's electrical system with confidence using these top-quality terminals.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151249-1 | TE Connectivity 171631-2 Application Tooling | ![]() |
| TE Connectivity 7-2151249-7 | TE Connectivity 171631-2 Application Tooling | ![]() |
| TE Connectivity 7-2266654-7 | TE Connectivity 171631-2 Application Tooling | ![]() |
| TE Connectivity 937313-1 | TE Connectivity 171631-2 Application Tooling | ![]() |
| TE Connectivity 2151249-2 | TE Connectivity 171631-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 171631-2 Application Tooling | ![]() |
| TE Connectivity 5-2151249-1 | TE Connectivity 171631-2 Application Tooling | ![]() |
| TE Connectivity 5-2151249-2 | TE Connectivity 171631-2 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/28/2014 | P-14-009872 - Document clarification. | Download | |||


