1717109-1

Heilind Number:AMP1717109-1
Manufacturer:TE Connectivity
Manufacturer Number:1717109-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.64 III 16POS PLUG ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1717109-1
Series:TH/.025 Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.087 in, 2.2 mm
Voltage:12 V DC
Row Spacing:.157 in, 4 mm
Polarization:Yes
Body Material:PBT
Number of Positions:16
GPL:N22
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M128
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:.827 in
Cable Exit Angle:180°
Height:15.8 mm, .622 in
Width:19.8 mm, .78 in
Mating Tab Width:.025 in, .64 mm
Nominal Voltage Architecture:12 V
Body Color:Natural
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:1717109-1
SKU:AMP1717109-1

Detailed Description

Easily connect female terminals with our TH/.025 Connector System, featuring a dual-row design with a .087-inch pitch. Ideal for automotive applications, this housing is crafted from UL 94-HB rated PBT for durability. With 16 positions and a 12V DC voltage rating, it ensures reliable signal transmission. Measuring .827 inches in length, .78 inches in width, and .622 inches in height, it offers a compact yet functional solution. The integrated polarization and terminal position assurance guarantee secure connections. Operating in a wide temperature range from -30 to 105°C, it's suitable for various environments. Packaged in a convenient bag, it's ready for use in wire-to-wire, wire-to-board, or wire-to-device setups. RoHS compliant, it meets environmental standards without compromising performance. Elevate your automotive connector applications with this essential accessory.