| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1717138-4 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 4, 5 |
| Pitch: | .098 in, .118 in, 12.5 mm, 2.5 mm, 3 mm, .492 in |
| Voltage: | 12 V DC |
| Row Spacing: | .079 in, .148 in, 2 mm, 3.75 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 44 |
| GPL: | N22 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M102 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.071 in |
| Cable Exit Angle: | 180° |
| Height: | 2.031 in, 51.6 mm |
| Width: | 1.839 in, 46.7 mm |
| Mating Tab Width: | .025 in, .04 in, 1 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Green |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1717138-4 |
| SKU: | AMP1717138-4 |
1717138-4
| Heilind Number: | AMP1717138-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1717138-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TH/.025 Connector System, a versatile solution designed for automotive applications. This housing accommodates female terminals in 4 to 5 rows, with a pitch ranging from 2.5mm to 12.5mm. Meeting UL 94-HB flammability standards, the PBT GF body ensures durability and reliability in extreme operating temperatures from -40 to 120°C. With a 12V DC voltage rating and sealable construction, it's ideal for signal circuitry in automotive environments. Featuring a compact design with integrated locking features, it offers easy and secure installation for wire-to-board and wire-to-device connections. Compliant with RoHS regulations, this connector system guarantees environmental sustainability. Elevate your automotive connectivity with the TH/.025 series.


