| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1717138-5 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 4, 5 |
| Pitch: | .098 in, .118 in, 12.5 mm, 2.5 mm, 3 mm, .492 in |
| Voltage: | 12 V DC |
| Row Spacing: | .079 in, .148 in, 2 mm, 3.75 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 44 |
| GPL: | N22 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M102 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.071 in |
| Cable Exit Angle: | 180° |
| Height: | 2.031 in, 51.6 mm |
| Width: | 1.839 in, 46.7 mm |
| Mating Tab Width: | .025 in, .04 in, 1 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1717138-5 |
| SKU: | AMP1717138-5 |
1717138-5
Specifications
Detailed Description
Elevate your automotive connectivity with the TH/.025 Connector System. This housing, designed for female terminals, boasts four to five rows with a pitch ranging from 2.5mm to 12.5mm, offering versatility in your application. With a voltage rating of 12V DC and UL 94-HB flammability standard, it ensures reliable performance even in challenging environments. The housing features polarization for secure mating, and its PBT GF body material guarantees durability. Operating smoothly in temperatures from -40 to 120°C, it's suitable for a wide range of automotive circuit applications. Sealable for added protection, this hybrid connector is serviceable and RoHS compliant, making it a sustainable choice for your projects. Upgrade to the TH/.025 Connector System for efficient wire-to-board or wire-to-device connections in your automotive setups.


