| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1717138-6 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 4, 5 |
| Pitch: | .098 in, .118 in, 12.5 mm, 2.5 mm, 3 mm, .492 in |
| Voltage: | 12 V DC |
| Row Spacing: | .079 in, .148 in, 2 mm, 3.75 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 44 |
| GPL: | N22 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M102 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.071 in |
| Cable Exit Angle: | 180° |
| Height: | 2.031 in, 51.6 mm |
| Width: | 1.839 in, 46.7 mm |
| Mating Tab Width: | .025 in, .04 in, 1 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | White |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1717138-6 |
| SKU: | AMP1717138-6 |
1717138-6
| Heilind Number: | AMP1717138-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1717138-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing our TH/.025 Connector System, designed for seamless integration in automotive applications. This housing, crafted from durable PBT GF material with a UL 94-HB flammability standard, ensures reliable performance even in challenging environments. With four to five rows and a variety of pitch options ranging from 2.5mm to 12.5mm, it offers versatile connectivity for signal circuits. Featuring 44 positions for female terminals, each meticulously sealed for protection, this connector system guarantees secure and efficient transmission. Its 180° cable exit angle and compact dimensions make it ideal for wire-to-board or wire-to-device setups. With a wide operating temperature range of -40 to 120°C (-40 to 248°F) and RoHS compliance, it meets the highest industry standards for quality and sustainability. Upgrade your automotive connectivity with this essential component, engineered for optimal performance and longevity.


