| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1717412-2 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .149 in, 3.81 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .2 in, 5.08 mm |
| Package Quantity: | 19 |
| Lock Type: | Latch |
| Contact Amperage: | 15 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 440 |
| Mating Retention Type: | Latch |
| Tail Length: | .149 in, 3.8 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 14.43 mm, .568 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0639 |
| Preloaded: | Yes |
| Contact Layout: | Matrix |
| Contact Transmits: | Power, Signal (Data) |
| Connector Length: | 1 in, 25.43 mm |
| Connector System: | Wire to Board |
| Rated Voltage: | 250 VAC, 250 VDC |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Right Angle |
| Connector Width: | 1.02 in, 25.91 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | Standard |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1717412-2 |
| SKU: | AMP1717412-2 |
1717412-2
Specifications
Detailed Description
Enhance your connectivity with the DYNAMIC D-3100D H-HDR ASSY 8P from the Dynamic 3000 Series. This CSA and UL certified header connector, featuring a robust polyester housing with gold-plated contacts, ensures reliable performance in power and signal applications. With a pitch of 3.81mm and a voltage rating of 250V AC/DC, it offers efficient data transmission and power delivery. The right-angle mount orientation and through-hole termination method make it easy to install on a 1.6mm thick PCB. Designed for industrial use, this black connector operates in a wide temperature range (-55 to 105°C) and complies with UL 94V-0 flammability standards. Its secure latch mating and polarization ensure a stable connection, while the 2-row, 8-position layout accommodates multiple contact types. RoHS and halogen-free compliant, this connector is environmentally friendly. Suitable for wire-to-board applications, it comes in a package of 19 for convenient bulk installation. Elevate your assembly with the DYNAMIC D-3100D H-HDR ASSY 8P, a versatile and dependable connector solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 178289-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/13/2024 | PCN-23-192344 - Alternative resin added 1. Please be aware of an upcoming alternative resin material add to the listed part numbers. Product spec, customer drawing, and UL file number (E28476) are not changed. 2. Create new PCN with obsoleting the existing one (PCN No.: PCN-23-184184), due to the typo error for the first ship day. | Download | |||
| 11/13/2023 | PCN-23-184184 - Material change. Please be aware of an upcoming alternative resin material add to the listed part numbers. (Alternative resin Description: KINGFA PBT-RG151, BK012) Product spec, customer drawing, and UL file number (E28476) are not changed | Download | |||
| 12/23/2013 | P-13-009509 - Manufacturing location change. | Download | |||
| 12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download | |||
| 11/01/2013 | P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. | Download | |||


