| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 178289-4 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Pitch: | .15 in, 3.81 mm |
| Contact Type: | Socket |
| Row Spacing: | .2 in, 5.08 mm |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP178289-4 |
178289-4
Specifications
Detailed Description
Enhance your connectivity with the DYNAMIC D-3100D REC HSG 8P from our Dynamic 3000 Series. This housing, crafted from UL 94V-0 rated Polyester - GF, is designed for optimal performance in power and signal applications. Featuring 8 socket contacts in a 2-row configuration with a pitch of 3.81mm, it ensures secure and efficient connections. With a wide operating temperature range of -55 to 105°C, this black housing is suitable for various environments. RoHS compliant and suitable for wire and cable termination, it meets high industry standards for reliability. Elevate your power connector needs with this essential component.


