| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1717445-6 |
| Mount Type: | Board Mount |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 30 V DC |
| Contact Amperage: | 6 A |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| GPL: | 519 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Power & Signal |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2197 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector and Housing Type: | Plug |
| Part Aliases: | 1717445-6 |
| SKU: | AMP1717445-6 |
1717445-6
Specifications
Detailed Description
Enhance your power and signal connectivity with this Plug Assembly, designed for convenient board mounting. Featuring 8 positions with a 2.5mm pitch, it ensures efficient performance in various applications. The right-angle orientation offers flexibility in installation, while the durable construction and 30V DC voltage rating guarantee reliable operation. With a contact amperage of 6A and an operating temperature range of -20 to 80°C (-4 to 176°F), this connector is suitable for demanding environments. Perfect for circuit applications, it combines data and devices seamlessly. RoHS compliant for environmental responsibility, it comes packaged in a Box & Tray for easy handling. Upgrade your setup with this essential connector system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1717445-5 | ![]() |


