| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1717934-2 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .177 in, 4.5 mm |
| Voltage: | 250 VDC |
| IP Rating: | IP67 |
| Row Spacing: | .157 in, .209 in, 4 mm, 5.3 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 12 |
| GPL: | N41 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M097 |
| Connector System: | Wire to Wire |
| Length: | 1.48 in |
| Cable Exit Angle: | 180° |
| Height: | 1.055 in, 26.8 mm |
| Width: | 1.872 in, 47.55 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Gray |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1717934-2 |
| SKU: | AMP1717934-2 |
1717934-2
Specifications
Detailed Description
Elevate your automotive connectivity with this CAP ASSY, boasting a robust 12P design and a sleek bracket reverse type for optimal performance. Crafted for ATAC C compatibility, this component is part of the AMPSEAL 16 series, offering housing for male terminals across two rows with a pitch of 4.5mm. With a voltage rating of 250 VDC and IP67 protection, it ensures durability in various environments. The PBT body material, compliant with UL 94-HB flammability standards, guarantees safety. Featuring 12 positions and a polarization mechanism, it facilitates secure and efficient connections. Suitable for industrial and commercial transportation applications, this bag-packaged assembly operates reliably in temperatures ranging from -40 to 125°C. Its sealable construction and integrated locking feature provide added reassurance, while RoHS compliance underscores its environmental responsibility. Upgrade your wire-to-wire connector system with this essential component, designed for uncompromising performance.


