| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1717934-4 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .177 in, 4.5 mm |
| Voltage: | 250 VDC |
| IP Rating: | IP67 |
| Row Spacing: | .209 in, 5.3 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 12 |
| GPL: | N41 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M097 |
| Connector System: | Wire to Wire |
| Length: | 1.48 in |
| Cable Exit Angle: | 180° |
| Height: | 1.055 in, 26.8 mm |
| Width: | 1.872 in, 47.55 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Green |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1717934-4 |
| SKU: | AMP1717934-4 |
1717934-4
Specifications
Detailed Description
Enhance your automotive connectivity with this CAP ASSY,12P,BRACKET REVERSE TYPE from our AMPSEAL 16 series. Engineered for durability and reliability, this housing accommodates male terminals in a two-row configuration with a 4.5mm pitch, ideal for high-voltage applications up to 250 VDC. With an IP67 rating, it offers robust protection against dust and water ingress, while its PBT construction meets UL 94-HB flammability standards for added safety. Featuring twelve positions and a 180° cable exit angle, it ensures efficient wire-to-wire connections in industrial and commercial transportation settings. Designed for seamless integration, this green housing with polarization and terminal position assurance capabilities is RoHS compliant, guaranteeing compliance with environmental regulations. Elevate your automotive connector system with this essential component for peak performance in demanding environments.


