| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1719840-3 |
| Amperage: | 34 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 1 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1719840-3 |
1719840-3
| Heilind Number: | AMP1719840-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1719840-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road terminals with the MCON 2.8 TERMINAL - LL. Featuring a robust design and a locking lance for secure connections, this terminal ensures reliable performance in various applications. With a crimp termination method and tin contact plating, it provides efficient conductivity and durability. Operable in extreme temperatures ranging from -40 to 150°C (-40 to 302°F), it's suitable for use in harsh environmental conditions. Accepting wire sizes from 1 to 2.5 mm², it offers versatility in installation. Compliant with RoHS regulations, it meets environmental standards while delivering high-quality performance. Upgrade your connectors with this essential component for seamless operation.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1103427-2 | HC26.Bu.4.C.5,2 | ![]() |
| TE Connectivity 1658686-1 | SOCKET CONTACT,22 DF,STRIP,22- | ![]() |
| TE Connectivity 2120321-1 | SIGNAL HOUSING 5 POS | ![]() |
| TE Connectivity 2120330-1 | METAL HOOD / KIT | ![]() |
| TE Connectivity 2120337-1 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 2120432-3 | CRIMP SLEEVE | ![]() |
| TE Connectivity 7-1452656-2 | MCON 1.2 LL REC SRC AU | ![]() |
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025380 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 02/20/2024 | P-23-025381 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 08/08/2022 | P-22-022905 - tool/ process transfer.we hereby inform you about tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. | Download | |||
| 05/25/2022 | P-21-021740 - Product improvement. we hereby inform you about the duplication of a stamping tool for TE component part "MCON 2.8 TERMINAL - LL". Tool build and serial production at TE Woert. | Download | |||
| 05/20/2022 | P-21-021743 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity R dermark, Germany manufacturing location to TE Connectivity Grenoble France manufacturing location. | Download | |||


