| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1452656-2 |
| Amperage: | 16 A |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 20 AWG, .5 - .75 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP7-1452656-2 |
7-1452656-2
| Heilind Number: | AMP7-1452656-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1452656-2 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle with our MCON 1.2 LL REC SRC AU terminal, designed for reliable connectivity. Boasting a durable construction, it can withstand temperatures ranging from -40 to 150°C (-40 to 302°F), ensuring optimal performance in various environments. With a 16 A amperage rating and a crimp termination method, it offers secure and efficient wire connections. The F-Crimp design and Locking Lance feature provide additional stability, while the receptacle splice type facilitates easy installation. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Perfect for a range of applications, this terminal is a must-have for any automotive enthusiast or professional.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1103427-2 | HC26.Bu.4.C.5,2 | ![]() |
| TE Connectivity 1658686-1 | SOCKET CONTACT,22 DF,STRIP,22- | ![]() |
| TE Connectivity 1719840-3 | MCON 2.8 TERMINAL - LL | ![]() |
| TE Connectivity 2120321-1 | SIGNAL HOUSING 5 POS | ![]() |
| TE Connectivity 2120330-1 | METAL HOOD / KIT | ![]() |
| TE Connectivity 2120337-1 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 2120432-3 | CRIMP SLEEVE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025380 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 02/20/2024 | P-23-025381 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||


