| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172021-2 |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .118 in, 3 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .138 in, 3.5 mm |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 16 |
| GPL: | P01 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M108 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .945 in |
| Cable Exit Angle: | 180° |
| Height: | 19.7 mm, .776 in |
| Width: | 1.024 in, 26 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 172021-2 |
| SKU: | AMP172021-2 |
172021-2
Specifications
Detailed Description
Enhance your automotive connectivity with this housing for female terminals. Designed for optimal performance, this two-row connector features a 3mm pitch, 12V DC voltage, and UL 94-HB Polyamide body material for durability. With 16 positions and a 180° cable exit angle, it offers versatility in signal circuit applications. Operating efficiently in a wide temperature range from -30 to 105°C, this black housing is a reliable choice for automotive projects. Its secure primary locking feature ensures stability, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your wire-to-board and wire-to-device connections with this essential automotive connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-170291-1 | ![]() |


