| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172047-2 |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .118 in, 3 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .138 in, 3.5 mm |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 20 |
| GPL: | P01 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M108 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 180° |
| Height: | 19.7 mm, .776 in |
| Width: | 1.26 in, 32 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 172047-2 |
| SKU: | AMP172047-2 |
172047-2
Specifications
Detailed Description
Enhance signal connectivity in automotive applications with this 20-position housing module, designed for female terminals. Crafted from durable polyamide with a UL 94-HB flammability rating, it ensures reliable performance in challenging environments. Featuring a 3mm pitch and 12V DC voltage, this module is suitable for wire-to-board and wire-to-device connections. With a compact design, it's ideal for space-constrained installations. Operating efficiently in temperatures ranging from -30 to 105°C, it meets stringent automotive standards. The black housing with polarization and 180° cable exit angle offers versatility in assembly. Whether for signal transmission or power distribution, this housing module guarantees secure and efficient connectivity in automotive systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-170291-1 | ![]() |


