172106-3

Heilind Number:AMP172106-3
Manufacturer:TE Connectivity
Manufacturer Number:172106-3
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

V-TYPE E.I.S CONN. 3P ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172106-3
Amperage:3.5 A
Housing Material:Nylon GF
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Material:Brass
Pitch:.197 in, 5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:3.5 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:289
Profile:Low
Packaging:Bag
Operating Temperature Range:-20 - 95 °C, -4 - 203 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Panel Mount:Without
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.4 mm, .409 in
PCB Retention Type:Retention Solder Tails
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1594
Connector Length:12.5 mm, .492 in
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.142 in, 3.6 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Contact Mating Area Length:.295 in, 7.5 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:172106-3
SKU:AMP172106-3

Detailed Description

Enhance your electronic connections with the V-TYPE E.I.S CONN. 3P ASSY, a high-performance solution for signal transmission. This assembly, featuring a durable Nylon GF housing and brass contacts, ensures reliable conductivity in a variety of applications. With a pitch of 5mm, it offers efficient board mount and through-hole solder termination. Rated for 3.5A at 250V AC/DC, it guarantees safe and efficient power delivery. Its low-profile design and natural housing color make it ideal for compact and discreet installations. With UL 94V-0 flammability standard compliance, you can trust in its quality and safety. Suitable for use in temperatures ranging from -20 to 95°C (-4 to 203°F), it is versatile and dependable. Perfect for wire-to-board connections in PCB assemblies, this connector is essential for modern electronic devices. With 500 pieces per package, it offers convenience and value for your connectivity needs.