1721261-5

Heilind Number:AMP1721261-5
Manufacturer:TE Connectivity
Manufacturer Number:1721261-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OJE-SS-112LMH2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1721261-5
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:720 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP1721261-5

Detailed Description

Discover the OJE-SS-112LMH2, a high-performance power relay engineered for precision and reliability. With a contact arrangement of 1 Form A (NO), this printed circuit board mount type relay is designed for seamless integration in a variety of applications. Boasting a contact material of Silver Tin Oxide (AgSnO), it ensures optimal conductivity and longevity. Operating at 12 VDC coil voltage and offering a maximum switching voltage of 30 VDC and 277 VAC, this relay is suitable for both low and high-power tasks. With RoHS compliance, you can trust in its environmental sustainability. Experience the exceptional quality and efficiency of the OJE-SS-112LMH2 in your projects.