| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172128-2 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mating Retention Type: | Latch |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP172128-2 |
172128-2
Specifications
Detailed Description
Easily assemble your connections with our FF 250 REC HSG 1P Nylon Black Terminal Housing. Designed for efficient cable mounting, this straight orientation receptacle housing is crafted from durable nylon in a sleek black color. Featuring a single position and a secure latch mating retention type, it ensures reliable connectivity. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for various applications, this housing is a must-have component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170258-1 | ![]() | |
| TE Connectivity 170258-2 | ![]() | |
| TE Connectivity 175979-2 | ![]() |


