172133-9

Heilind Number:AMP172133-9
Manufacturer:TE Connectivity
Manufacturer Number:172133-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 REC HSG 4P NYLON RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172133-9
Housing Material:Nylon
Pitch:.354 in, 9 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:4
Housing Color:Red
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP172133-9

Detailed Description

Easily connect and secure your cables with our FF 250 Receptacle Housing. Crafted from durable red nylon, this straight-oriented housing features four positions for efficient terminal connections. With a 9mm pitch and cable mount design, it offers convenience and versatility in various applications. The integrated latch ensures secure mating retention, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for crimp terminal assemblies, this housing is a reliable choice for your connectivity needs.