| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172142-4 |
| Color: | Natural |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 6.7 |
| Overall Length: | 12 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 350 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Profile: | Low |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.7 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Lock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1593 |
| Circuit: | Standard |
| Contact Layout: | Inline |
| Connector Length: | 12 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 172142-4 |
| SKU: | AMP172142-4 |
172142-4
Specifications
Detailed Description
Enhance your power and signal connections with our REC HSG LP EI SER CONN, a low-profile 4P receptacle housing in natural color. Crafted from durable nylon 6/6, this housing ensures reliable performance in various environments. Featuring a cable mount design for easy installation, it offers secure crimp termination for efficient connectivity. With a compact overall height of 6.7mm and a pitch of 2.5mm, it's perfect for space-constrained PCB applications. Rated for 250V AC and 350V DC, with UL 94V-0 flammability standard compliance, it guarantees safety and quality. Suitable for wire-to-board setups, this connector is ideal for both power and signal circuit applications. Its locking mating retention and polarization alignment ensure a secure and accurate connection every time. Trust in its high insulation resistance of 500 MΩ and wide operating temperature range of -20 to 95°C (-4 to 203°F) for dependable performance. With 1000 units in a package, it's perfect for large-scale projects. RoHS compliant, it meets environmental standards without compromising on functionality. Elevate your PCB connectivity with this versatile and reliable connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170354-1 | ![]() | |
| TE Connectivity 170355-1 | ![]() | |
| TE Connectivity 170369-1 | ![]() |


