172142-8

Heilind Number:AMP172142-8
Manufacturer:TE Connectivity
Manufacturer Number:172142-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EIS LOW PROFILE HSG 8P NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172142-8
Color:Natural
Amperage:2 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Contacts:8
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:6.7
Overall Length:22
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 350 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1000
Number of Positions:8
Housing Color:Natural
Insulation Resistance:500 MΩ
GPL:289
Profile:Low
Mating Retention Type:Lock
Packaging:Bag
Operating Temperature Range:-20 - 95 °C, -4 - 203 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:6.7 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Lock
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1593
Circuit:Standard
Contact Layout:Inline
Connector Length:22 mm
Connector System:Wire to Board
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
Material Flammability Standard:UL 94V-0
Part Aliases:172142-8
SKU:AMP172142-8

Detailed Description

Elevate your connectivity with our REC HSG LP EI SER CONN, a sophisticated solution for power and signal transmission. This EIS low-profile housing in natural color boasts 8 contacts and is meticulously crafted from durable Nylon 6/6, ensuring reliable performance in a variety of environments. With a compact overall height of 6.7mm, it offers seamless integration in cable mount applications, while the crimp termination method guarantees secure connectivity. Meeting stringent UL 94V-0 flammability standards, this connector is not only safe but also efficient, with a maximum amperage of 2A and voltage ratings of 250V AC and 350V DC. Its inline contact layout and lock mating retention type further enhance its usability, while a wide operating temperature range of -20 to 95°C (-4 to 203°F) ensures functionality in diverse settings. Whether for industrial or commercial use, this connector is a versatile and essential component for your PCB socket receptacle needs. With RoHS compliance and a package quantity of 1000, it's the perfect choice for your next project. Elevate your connectivity with our REC HSG LP EI SER CONN, a sophisticated solution for power and signal transmission. This EIS low-profile housing in natural color boasts 8 contacts and is meticulously crafted from durable Nylon 6/6, ensuring reliable performance in a variety of environments. With a compact overall height of 6.7mm, it offers seamless integration in cable mount applications, while the crimp termination method guarantees secure connectivity. Meeting stringent UL 94V-0 flammability standards, this connector is not only safe but also efficient, with a maximum amperage of 2A and voltage ratings of 250V AC and 350V DC. Its inline contact layout and lock mating retention type further enhance its usability, while a wide operating temperature range of -20 to 95°C (-4 to 203°F) ensures functionality in diverse settings. Whether for industrial or commercial use, this connector is a versatile and essential component for your PCB socket receptacle needs. With RoHS compliance and a package quantity of 1000, it's the perfect choice for your next project.