OJ-SS-112HM2,000

Heilind Number:AMP1721538-5
Manufacturer:TE Connectivity
Manufacturer Number:OJ-SS-112HM2,000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OJ-SS-112HM2,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity OJ-SS-112HM2,000
Amperage:10 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:320 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Termination Type:Through Hole
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP1721538-5

Detailed Description

Elevate your circuit board's performance with the OJ-SS-112HM2,000 Power Relay. This high-quality component features a robust silver tin oxide contact material, ensuring reliable conductivity. With a coil resistance of 320 Ω and a coil voltage of 12 VDC, it offers efficient operation. The relay's 1 Form A (NO) contact arrangement and 10 A amperage make it suitable for various power applications. RoHS compliant and with a maximum switching voltage of 30 VDC and 277 VAC, this relay guarantees both performance and environmental responsibility. Its through-hole termination type simplifies installation, while a contact voltage rating of 250 VAC and 30 VDC ensures versatility. Upgrade your setup with this dependable power relay, a must-have in any electronic system.