| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1721538-7 |
| Amperage: | 10 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 1280 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 277 VAC, 30 VDC |
| Termination Type: | Through Hole |
| Contact Voltage: | 250 VAC, 30 VDC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1721538-7 |
1721538-7
Specifications
Detailed Description
Introducing the OJ-SS-124HM2,000, a high-performance power relay designed for efficient circuit board mounting. With a contact material of Silver Tin Oxide (AgSnO) ensuring reliable conductivity, this relay features a single pole configuration and a coil resistance of 1280 Ω. Operating at a coil voltage of 24 VDC, it offers a maximum switching voltage of 30 VDC or 277 VAC, making it suitable for a wide range of applications. The Through-Hole termination type simplifies installation, while its 1 Form A (NO) contact arrangement provides seamless control. In compliance with RoHS standards, this relay is a dependable choice for power relay applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1423008-8 | T92S7D14-24 | ![]() |
| TE Connectivity 194014-1 | PIN ASSY..070 | ![]() |
| TE Connectivity 3-644759-3 | 03P MTA156 HDR ASSY STR LF | ![]() |
| TE Connectivity 62409-1 | FASTON 250 PCB TAB TPBR | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2071507-1 | ![]() |


