| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 194014-1 |
| Housing Material: | Nylon GF |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | 36 in, 600 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 25 |
| Contact Amperage: | 36 A |
| Number of Positions: | 12 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | G65 |
| Mating Retention Type: | Locking Tab |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 - 400 µin, 5.08 - 10.16 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 200 µin, 5.08 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 14.73 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D036 |
| Contact Layout: | Matrix |
| Connector Length: | 26.67 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 20.32 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Standard Polarized Tail |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 194014-1 |
| SKU: | AMP194014-1 |
194014-1
Specifications
Detailed Description
Enhance your power connectivity with this durable Pin Assembly, featuring a .070 pitch and Board Mount design for secure installation. With UL and CSA certification, it guarantees safety and reliability. The housing, made of Nylon GF in a sleek white color, ensures robust performance. Each package includes 25 units, ideal for various applications. With a contact amperage of 36A and operating temperature range of -55 to 105°C (-67 to 221°F), it's perfect for power circuitry. The Pin Assembly is meticulously engineered for efficiency, with silver plating on the contact mating area for optimal conductivity. Its vertical mount orientation and mating retention with Locking Tab offer ease of use and stability. RoHS compliant and VDE tested, it meets international standards for environmental protection and quality assurance. Elevate your power connector setup with this high-performance component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1721538-7 | OJ-SS-124HM2,000 | ![]() |
| TE Connectivity 3-644759-3 | 03P MTA156 HDR ASSY STR LF | ![]() |
| TE Connectivity 62409-1 | FASTON 250 PCB TAB TPBR | ![]() |


