1721539-5

Heilind Number:AMP1721539-5
Manufacturer:TE Connectivity
Manufacturer Number:1721539-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OJE-SS-112HM2,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1721539-5
Amperage:10 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:320 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP1721539-5

Detailed Description

Introducing the OJE-SS-112HM2,000 power relay, a reliable component designed for printed circuit board mounting. With a 10 A amperage rating and a single pole configuration, this relay is suitable for a variety of applications. Crafted with silver tin oxide (AgSnO) contacts, it ensures efficient and durable performance. The coil operates at 12 VDC with a resistance of 320 Ω, while offering a maximum switching voltage of 30 VDC or 277 VAC. Featuring a 1 Form A (NO) contact arrangement, it allows for seamless connectivity. Rest assured, this relay is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your power control system with the OJE-SS-112HM2,000 for optimal performance and peace of mind.