| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172222-1 |
| Housing Material: | Nylon |
| Pitch: | .33 in, 8.4 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mating Retention Type: | Interlock |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP172222-1 |
172222-1
| Heilind Number: | AMP172222-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 172222-1 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FF 250 Plug Housing. Crafted from durable nylon in a natural hue, this straight-receptacle terminal housing accommodates four positions with a pitch of 8.4mm (.33 in). Its interlock mating retention ensures secure assembly, perfect for cable mount applications. Designed for efficient connectivity, this RoHS-compliant component is a must-have for professionals in the field. Upgrade your terminal housing setup with this high-quality receptacle, offering both reliability and performance in one sleek package.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170258-1 | ![]() | |
| TE Connectivity 170258-2 | ![]() | |
| TE Connectivity 520947-1 | ![]() | |
| TE Connectivity 626213-1 | ![]() |


