| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172380-2 |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 350 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 15 |
| Contact Amperage: | 6 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 367 |
| Mating Retention Type: | Polarized Lock |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Contact Termination Plating Thickness: | 2 µm |
| Connector Height: | 20.5 mm, .807 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1306 |
| Connector Length: | 121.9 mm, 4.799 in |
| Contact Termination Plating: | Gold, Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Contact Retention: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 172380-2 |
| SKU: | AMP172380-2 |
172380-2
Specifications
Detailed Description
Enhance your power connections with our Multi-Tap Post Header, featuring 20 pin contacts for efficient power transmission. Crafted from durable Polybutylene Terephthalate with UL 94V-0 flammability standard, this header ensures safety and reliability. Operating at a voltage of 350 V AC and with a contact amperage of 6 A, it's suitable for industrial use. The gold-plated contact mating area guarantees optimal conductivity, while the right-angle mount orientation offers versatility in installation. With features like polarization for mating alignment and a polarized lock for retention, this header provides secure and efficient connectivity. RoHS compliant and designed for a wide operating temperature range of -55 to 105 °C, it's a dependable solution for your power connector needs. Packaged in a box of 15, it's convenient for both small and large-scale applications. Elevate your power systems with this high-quality header connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172450-2 | ![]() |


