| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172450-2 |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 350 V AC |
| Contact Type: | Pin |
| Package Quantity: | 15 |
| Contact Amperage: | 6 A |
| Number of Positions: | 40 |
| Housing Color: | Black, Blue |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 367 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | With |
| Connector Height: | 20 mm, .79 in |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1306 |
| Connector Length: | 3.2 in, 81.3 mm |
| Connector Product Type: | Housing |
| Mating Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 172450-2 |
| SKU: | AMP172450-2 |
172450-2
Specifications
Detailed Description
Enhance your power connectivity with our 40-position multi-tap plug housing. Crafted from durable Polybutylene Terephthalate - GF in a sleek black and blue design, this housing offers reliable performance in industrial settings. Featuring phosphor bronze contacts with a voltage rating of 350V AC and an amperage capacity of 6A, it ensures efficient power transmission. With a pitch of 5.08mm, it provides secure PCB termination, while its UL 94V-0 flammability standard compliance guarantees safety. Operating seamlessly in temperatures ranging from -55 to 105°C, this vertical-mount housing is ideal for diverse applications. Each package contains 15 units, making it a convenient solution for your connectivity needs. Rest assured of its quality and environmental responsibility with RoHS compliance. Elevate your power connector systems with this high-performance housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172457-2 | ![]() |


