172434-2

Heilind Number:AMP172434-2
Manufacturer:TE Connectivity
Manufacturer Number:172434-2
ECAD Model:
3D Model

Description:

POSITIVE LOCK 250 (6.3 MM) HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172434-2
Housing Material:Nylon
Pitch:.236 in, 6 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Black
Mating Retention Type:Latch
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP172434-2

Detailed Description

Easily secure your connections with our Positive Lock 250 Housing, designed for 6.3mm terminals. Made of durable black nylon, this straight receptacle housing ensures a reliable fit for up to 2 positions. Featuring a latch mating retention type and polarization alignment, it guarantees proper mating. Suitable for cable mount applications, it offers convenience in setup. With RoHS compliance and high-quality construction, it's a must-have component for your connectivity needs.