| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172469-1 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP172469-1 |
172469-1
Specifications
Detailed Description
Enhance your terminal connections with our Positive Lock 250 Housing, featuring a durable Nylon construction in a natural hue. This receptacle with a flag orientation ensures secure and efficient installations. Boasting a single position, it is perfect for streamlined applications. The latch mating retention type and polarization alignment provide added reliability. Designed for cable mount (free-hanging) setups, this housing is easy to install. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice. Elevate your connectivity with this essential terminal housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172761-1 | ![]() | |
| TE Connectivity 172763-1 | ![]() | |
| TE Connectivity 172763-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/27/2017 | P-17-014890 - Manufacturing Location. Mold process line boxs manufactured in TE Korea move from ATS to Genesis. (Distance between two plants is about 1.5Km). | Download | |||


