| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172487-3 |
| Amperage: | 3.5 A |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 3.5 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| PCB Retention: | Without |
| Connector Height: | 10.4 mm, .409 in |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1594 |
| Connector Length: | .295 in, 7.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 172487-3 |
| SKU: | AMP172487-3 |
172487-3
| Heilind Number: | AMP172487-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 172487-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with our EIS POST HDR V 3P component, designed for high-performance connectivity. Featuring a durable Nylon 6/6 housing and brass contacts, this board mount header ensures reliable signal transmission. With a pitch of 2.5 mm (.098 in) and a voltage rating of 250 VAC, it meets stringent quality standards for various electronic applications. Its vertical mount orientation and through-hole solder termination method offer easy installation. Operating in a wide temperature range from -20 to 95°C (-4 to 203°F), this connector guarantees consistent performance in diverse environments. Ideal for signal circuitry, it's RoHS compliant and ready to streamline your PCB projects. Sold in a package of 1000, it's the perfect solution for bulk assembly needs. Elevate your connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 171822-3 | ![]() |


