| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172520-4 |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 392 |
| Profile: | Low |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .047 - .063 in, 1.19 - 1.6 mm |
| Connector Height: | .14 in, 5 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1308 |
| Contact Layout: | Inline |
| Connector Length: | 11 mm, .43 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 172520-4 |
| SKU: | AMP172520-4 |
172520-4
Specifications
Detailed Description
Enhance your circuit connections with our Low Pro Mini Amp-In HDR 4P. Crafted from durable Nylon GF, this board mount connector features a single row layout with a pitch of 2.5mm for seamless integration. With a voltage rating of 250V AC/DC, it's ideal for signal applications in various industries. Its UL 94V-0 flammability standard ensures safety, while the natural housing color and low profile design add to its versatility. Operating reliably in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is suitable for a wide range of environments. Each package contains 1000 units, making it a cost-effective solution for your connectivity needs. RoHS compliant and with pre-tin plating, this connector guarantees both performance and environmental responsibility. Upgrade your PCB setups with this high-quality Wire to Board connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172781-4 | ![]() | |
| TE Connectivity 172782-5 | ![]() | |
| TE Connectivity 172782-7 | ![]() |


