| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172520-5 |
| Color: | Natural |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | .14 |
| Overall Length: | 13.5 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| GPL: | 392 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.19 - 1.6 mm, 1.57 mm |
| Connector Height: | .14 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1308 |
| Wire Size: | .05 - .15 mm², .12 - .35 mm², 26 - 22 AWG, 30 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 13.5 mm, .53 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 172520-5 |
| SKU: | AMP172520-5 |
172520-5
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality connector, designed for efficient transmission in appliances and other electronic devices. Its durable Nylon 6/6 housing in a natural color ensures reliability, while brass contacts and a crimp termination method guarantee secure and long-lasting performance. With a cable mount design and 5 pin inline layout, it's perfect for wire-to-board connections. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F) and compliant with UL 94V-0 flammability standards, this connector is both versatile and safe for various applications. Each package contains 1000 pieces, making it ideal for bulk installations. Upgrade your PCB setups with this essential component, offering a voltage rating of 250V AC/DC and accommodating wire sizes from 26 to 22 AWG. Trust in its quality and RoHS compliance to meet your connectivity needs seamlessly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172781-4 | ![]() | |
| TE Connectivity 172782-5 | ![]() | |
| TE Connectivity 172782-7 | ![]() |


