| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172777-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | .5 - 2 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP172777-1 |
172777-1
| Heilind Number: | AMP172777-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 172777-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your automotive, truck, bus, or off-road terminals with the MIC MARE-2 Tab Contact. Designed for efficient and reliable connectivity, this crimp terminal boasts a contact plating of durable tin, making it suitable for a wide range of operating temperatures from -30 to 105°C (-22 to 221°F). Its F-Crimp design ensures secure wire termination, accommodating wire sizes ranging from 0.5 to 2mm². With RoHS compliance and exceptional quality, this terminal splice is an essential component for automotive connectors and accessories. Elevate your electrical connections with the 172777-1.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282088-2 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| TE Connectivity 3-1393310-7 | VCF4-1001=CONNECTOR,HOUSING | ![]() |
| TE Connectivity 929504-5 | 2X 7P JUN POW TIMGH | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150377-2 | ![]() | |
| TE Connectivity 7-2150377-7 | ![]() | |
| TE Connectivity 723735-1 | ![]() | |
| TE Connectivity 91586-1 | ![]() |


