| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282088-2 |
| Series: | AMP Superseal 1.5mm Series |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 24 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 4 |
| GPL: | N38 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M098 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 1.146 in |
| Cable Exit Angle: | 180° |
| Height: | 1.268 in, 32.2 mm |
| Width: | .366 in, 9.3 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 282088-2 |
| SKU: | AMP282088-2 |
282088-2
Specifications
Detailed Description
Enhance your automotive connectivity with the AMP SUPERSEAL 1.5 SERIES 4P. Designed for top performance in challenging environments, this housing accommodates female terminals with ease. Its IP67 rating ensures reliable operation even in harsh conditions, while the polarization feature guarantees proper alignment. With a durable PA GF construction and a wide operating temperature range, from -40 to 125°C (-40 to 257°F), this connector is built to last. Suitable for wire-to-wire, wire-to-board, and wire-to-device applications, it offers versatility in installation. The integrated primary locking feature adds security, while the sealable design provides added protection. RoHS compliant and serviceable, this connector meets high industry standards. Elevate your automotive connectivity with the AMP SUPERSEAL 1.5 SERIES 4P.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 929504-5 | 2X 7P JUN POW TIMGH | ![]() |


