| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32051 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32051 |
32051
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Spade Tongue Terminals, designed for optimal performance in industrial settings. These connectors feature a durable construction suitable for applications requiring a voltage of up to 300V. With a stud size of #10 and straight orientation, they ensure a secure fit for your wires. Operating seamlessly in temperatures ranging from 105°C to 221°F, they guarantee reliability even in demanding environments. The closed barrel design and insulation provide added safety, making them essential components for various projects. RoHS compliant and meticulously crafted, these terminals are part of our extensive range of Rings & Spades offerings, catering to your connectivity needs with precision and quality. Elevate your crimping tasks with these essential components, perfect for professionals and DIY enthusiasts alike.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658622-0 | 50 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 172520-7 | 7P 2.5MM MINI AMP-IN HDR HSG | ![]() |
| TE Connectivity 172782-7 | LOW PROFILE MINI AMP-IN | ![]() |
| TE Connectivity 643067-6 | 06P MTA156 MOLDED COVER | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 32051 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 32051 Application Tooling | ![]() |
| TE Connectivity 47386-4 | TE Connectivity 32051 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 32051 Application Tooling | ![]() |
| TE Connectivity 525690 | TE Connectivity 32051 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 32051 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 32051 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 32051 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 32051 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 32051 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 32051 Application Tooling | ![]() |


