| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172863-8 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Red |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP172863-8 |
172863-8
| Heilind Number: | AMP172863-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 172863-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable connections with this durable terminal housing, crafted from high-quality nylon in a vibrant red hue. Designed for straight orientation, it features a single receptacle for seamless integration. Ideal for cable mount applications, its free-hanging mounting style offers versatility in installation. With rohs_compliance, you can trust in its environmental responsibility. Elevate your electrical setups with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172236-2 | ![]() | |
| TE Connectivity 172320-1 | ![]() |


