172864-2

Heilind Number:AMP172864-2
Manufacturer:TE Connectivity
Manufacturer Number:172864-2
ECAD Model:
3D Model

Description:

250 HSG. REC. 6mm 2P BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172864-2
Housing Material:Nylon
Pitch:.236 in, 6 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Black
Mating Retention Type:Latch
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP172864-2

Detailed Description

Enhance your connectivity solutions with this straight orientation terminal housing, meticulously crafted from durable nylon in a sleek black finish. With a pitch of 6mm (.236 inches) and two receptacle positions, it offers efficient cable mounting for seamless integration. Designed for ease of use, it features a latch mating retention type and polarization alignment for secure connections. Compliant with RoHS standards, this high-quality housing is a reliable component for various applications, ensuring optimal performance and longevity. Elevate your crimp terminal setup with this essential connector.