| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926319-1 |
| Housing Material: | Polyamide |
| Pitch: | 10 mm, .393 in |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP926319-1 |
926319-1
| Heilind Number: | AMP926319-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 926319-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble and secure your connections with our PL 250 REC HSG 2P Nylon Black terminal housing. Constructed from durable polyamide with a pitch of 10mm (.393 in), this receptacle features a flag orientation and is designed for two positions. The sleek black housing adds a professional touch, while the mating alignment type ensures proper polarization. Ideal for cable mounting, it offers convenience in free-hanging installations. Trust in its high-quality construction and compliance with RoHS standards for reliable performance. Perfect for a wide range of applications, this terminal housing is a must-have for your connectivity needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2024 | PCN-24-204240 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 15 August 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 01 April 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||


